MS27656T21B16PB L/C

Heilind Number:EDA357-018-505-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-168

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme environments. The copper alloy contact material and .156-inch pitch offer secure and low-resistance connections. Its straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile, ideal for a wide range of industrial and electronic projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.