MS27656T21B16PC L/C

Heilind Number:EDA357-018-505-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-505-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 18 positions and a contact pitch of .156 inches, ensuring secure and efficient connections. The housing is made of UL 94V-0 Thermoplastic Polyester in sleek black, offering both durability and aesthetic appeal. With a copper alloy contact material, it guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your electronic projects with this essential component.