MS27656T21B16PD L/C

Heilind Number:EDA357-018-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Perfect for two-row configurations with 18 positions, this connector facilitates efficient board-to-board connection. Its straight mount orientation further simplifies installation, making it a must-have in your electronic assembly lineup. Elevate your connectivity game with this essential component.