MS27656T21B16S L/C

Heilind Number:EDA357-018-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With two rows and 18 positions, it offers ample room for secure connections. The copper alloy contacts and black color scheme not only provide efficient signal transmission but also add a sleek aesthetic to your PCB layout. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a variety of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a must-have component for your connectivity needs.