MS27656T21B16SA L/C

Heilind Number:EDA357-018-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, its black housing made of UL 94V-0 Thermoplastic Polyester ensures both reliability and safety. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic applications. Its straight mount orientation adds to its versatility, making it a must-have component for your projects. Trust in its quality and performance to streamline your PCB assembly process.