MS27656T21B16SC L/C

Heilind Number:EDA357-018-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-207

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector boasts a 2-row design with 18 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environmental conditions. Its straight mount orientation simplifies installation, while its 5A amperage rating ensures efficient power transmission. Upgrade your electronic assemblies with this essential component.