MS27656T21B35P L/C

Heilind Number:EDA357-018-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component features a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5 A. The 18 positions with a pitch of .156 inches offer versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the PCB assembly process. Trust in its quality to streamline your board-to-board connections seamlessly.