MS27656T21B35PA L/C

Heilind Number:EDA357-018-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit boards for efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Its dual rows and 18 positions offer ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mounting, it provides a secure and stable connection. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of applications. Upgrade your PCB connectors with this essential component.