MS27656T21B35PC L/C

Heilind Number:EDA357-018-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-520-278

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector in sleek black. Designed for optimal conductivity, it boasts a copper alloy contact material and a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 18 positions, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing ensure secure and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is both reliable and durable. Perfect for various applications, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.