357-018-521-101

Heilind Number:EDA357-018-521-101
Manufacturer:EDAC
Manufacturer Number:357-018-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Perfect for straight mounting orientation, it is compatible with a wide range of setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Trust in its quality and performance for all your board-to-board PCB connections.