MS27656T21B35PD L/C

Heilind Number:EDA357-018-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-521-103

Detailed Description

Enhance connectivity in your PCB setup with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Whether for personal or professional use, it is a must-have component for seamless board-to-board connections.