357-018-521-104

Heilind Number:EDA357-018-521-104
Manufacturer:EDAC
Manufacturer Number:357-018-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-521-104

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 18 contact positions, it provides reliable power transmission at an amperage of 5A. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Whether for prototyping or production, this connector, a part of our extensive range of PCB components, is essential for seamless board-to-board connections. Trust in its quality to streamline your electronic designs.