MS27656T21B35S L/C

Heilind Number:EDA357-018-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout featuring 18 positions and a pitch of .156 inches, it offers efficient signal transmission. The contact material, made from Copper Alloy, guarantees low contact resistance for optimal conductivity. Its straight mount orientation and compact design make it easy to install, saving valuable space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction and precision engineering to meet your connectivity needs seamlessly. Elevate your electronic designs with this essential component.