MS27656T21B35SA L/C

Heilind Number:EDA357-018-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-521-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in harsh conditions. With a single row layout and 18 copper alloy contact positions, it offers efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any system requiring secure board-to-board connections. Explore our wide range of PCB connectors for more essential solutions.