MS27656T21B35SD L/C

Heilind Number:EDA357-018-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-521-168

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability. With a single row configuration, it features 18 positions for seamless data transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its precise pitch of .156 inches and row spacing of .2 inches facilitate easy installation onto PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections. Upgrade your devices with this essential component, a must-have in the realm of PCB connectors.