| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T21B39PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-018-522-202 |
MS27656T21B39PB L/C
| Heilind Number: | EDA357-018-522-202 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T21B39PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a 5A amperage and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.

