MS27656T21B39PC L/C

Heilind Number:EDA357-018-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-522-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 18 positions spread across 2 rows, it offers ample room for secure connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables precise and efficient PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.