MS27656T21B39PD L/C

Heilind Number:EDA357-018-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-522-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers seamless integration and efficient power transfer. With 18 positions available, you can easily connect multiple components with ease. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our Card Edge Connector to deliver superior connectivity solutions for your projects.