MS27656T21B39SA L/C

Heilind Number:EDA357-018-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-522-208

Detailed Description

Elevate your circuit connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5 A. Designed for efficiency, this connector features two rows of copper alloy contacts, offering a total of 18 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make it easy to integrate seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of electronics. Trust in its quality and precision for optimal board-to-board connectivity.