MS27656T21B39SD L/C

Heilind Number:EDA357-018-522-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B39SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B39SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-522-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any setting. With two rows and 18 positions, it offers ample connectivity options for your PCB assemblies. The black finish adds a touch of sophistication, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Elevate your design with this essential connector, a must-have in any electronic setup.