MS27656T21B41P L/C

Heilind Number:EDA357-018-522-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-522-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it offers reliable power transmission for your electronic devices. The two-row design with 18 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Whether for industrial or commercial applications, this connector is the perfect solution, offering a straight mount orientation and operating smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.