MS27656T21B41PA L/C

Heilind Number:EDA357-018-524-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this connector features a high amperage rating of 5A, making it suitable for a wide range of applications. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-term reliability even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. The 18 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in various industries, from telecommunications to automotive, and elevate your electronic designs with ease.