MS27656T21B41PC L/C

Heilind Number:EDA357-018-524-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The two rows of contacts, crafted from Copper Alloy, offer reliable power transmission with a maximum amperage of 5 A. Easily integrate up to 18 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component for seamless data transfer and performance optimization.