MS27656T21B41PD L/C

Heilind Number:EDA357-018-524-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration, it offers efficient power delivery with a 5A amperage rating. The contact material of Copper Alloy guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 18 positions, this connector supports multiple connections, making it ideal for complex electronic setups. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.