MS27656T21B41S L/C

Heilind Number:EDA357-018-524-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage capacity, it offers reliable power transmission. Its double-row configuration with 18 positions allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit. Browse through our range of PCB connectors to explore more options tailored to your needs.