MS27656T21B41SB L/C

Heilind Number:EDA357-018-524-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 18 positions each, it offers ample connectivity for your projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for your connectivity needs. Trust in this essential component for optimal functionality in your electronic systems.