MS27656T21B41SD L/C

Heilind Number:EDA357-018-524-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments, with a robust housing that meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, enabling versatile connectivity options. Whether you're designing industrial equipment or consumer electronics, this connector's straight mount orientation offers easy installation on your PCB. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to deliver exceptional performance and durability, meeting the demands of your projects with precision.