MS27656T21B75P L/C

Heilind Number:EDA357-018-524-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21B75P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21B75P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-524-278

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, capable of handling up to 5 A of power, this connector guarantees reliable and efficient data transmission. Its .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Boasting 18 positions, it provides ample connectivity options for your applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, perfect for any project in need of secure board-to-board connections.