357-018-525-101

Heilind Number:EDA357-018-525-101
Manufacturer:EDAC
Manufacturer Number:357-018-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With a single row layout and 18 positions, it offers ample space for your connections. Crafted from copper alloy, the contacts guarantee efficient power transmission, with a 5A amperage capacity. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Trust in this connector for seamless board-to-board interconnectivity.