357-018-525-102

Heilind Number:EDA357-018-525-102
Manufacturer:EDAC
Manufacturer Number:357-018-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 18 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our connector for efficient and durable board-to-board connections in your electronic projects.