357-018-525-104

Heilind Number:EDA357-018-525-104
Manufacturer:EDAC
Manufacturer Number:357-018-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-104

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a vital component for ensuring seamless electronic communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a compact pitch of .156 inches and 18 positions in a single row configuration, it offers high-density connectivity for your PCB assemblies. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component, perfect for demanding applications in the electronics industry.