MS27656T21F11P L/C

Heilind Number:EDA357-018-525-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 18 positions, ideal for efficiently linking boards. Crafted with precision, it boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.