MS27656T21F11PA L/C

Heilind Number:EDA357-018-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its single row configuration with 18 positions allows for efficient board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for any electronics project. Trust in this high-quality component to deliver consistent and high-speed connectivity, meeting your project's requirements with ease. Elevate your PCB design with the ultimate in connectivity solutions.