MS27656T21F11PB L/C

Heilind Number:EDA357-018-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The single-row layout, with 18 positions and a .156-inch pitch, offers seamless integration on your circuit board. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential connector for superior functionality and longevity.