MS27656T21F11S L/C

Heilind Number:EDA357-018-525-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-525-178

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for efficiency, it boasts a single row layout with 18 positions, perfect for streamlined installations. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the high-quality Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Whether you're a professional in need of top-notch components or a hobbyist working on a project, this connector is a must-have for your arsenal. Upgrade your setup today and experience enhanced performance like never before.