MS27656T21F16P L/C

Heilind Number:EDA357-018-527-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-527-107

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features 18 positions in a single row, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this essential component for optimal connectivity in your electronic projects.