MS27656T21F16PA L/C

Heilind Number:EDA357-018-527-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F16PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F16PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-527-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring a single row layout with a pitch of .156 inches and 18 positions, it ensures efficient and secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and spacing of .2 inches between rows make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB setup with this essential component, a perfect fit for your connectivity needs.