MS27656T21F16PB L/C

Heilind Number:EDA357-018-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F16PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F16PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-527-112

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficiency, it boasts a current rating of 5 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 positions, it offers ample space for seamless connection. The contact material, crafted from Copper Alloy, ensures reliable performance. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.