MS27656T21F16PC L/C

Heilind Number:EDA357-018-527-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F16PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F16PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-527-158

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transmission, while the 18-position layout accommodates multiple connections. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications in various industries. Trust in this connector for stable and secure board-to-board connections.