357-018-531-102

Heilind Number:EDA357-018-531-102
Manufacturer:EDAC
Manufacturer Number:357-018-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-531-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for reliability, this connector features 18 positions in a single row, perfect for streamlined board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance in various environments, from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Whether in straight mount orientation or custom configurations, this connector is a versatile solution for your electronic projects. Trust in its 5A amperage rating and robust design for secure and seamless connectivity every time. Explore more of our high-quality PCB connectors in the Board to Board category.