MS27656T21F16SA L/C

Heilind Number:EDA357-018-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F16SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-531-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, ensuring efficient operation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With a single row configuration and 18 positions, it offers ample connectivity options. The copper alloy contact material ensures excellent signal conductivity, while the black housing adds a sleek touch to your setup. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration onto your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.