MS27656T21F35PB L/C

Heilind Number:EDA357-018-531-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-531-178

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, this connector offers seamless connectivity for your electronic components. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Upgrade your system with this essential component, a must-have in any professional setup.