MS27656T21F35PD L/C

Heilind Number:EDA357-018-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features 18 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable operation in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Trust in this connector for secure and efficient board-to-board connections.