MS27656T21F35S L/C

Heilind Number:EDA357-018-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-540-203

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows of copper alloy contacts, it can handle an amperage of 5A, making it suitable for various applications. The 18 positions and .156-inch pitch provide ample room for connections, while the .2-inch row spacing allows for efficient PCB arrangement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for board-to-board PCB connections, it is an essential component for your electronic projects.