MS27656T21F35SA L/C

Heilind Number:EDA357-018-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in challenging environments. With a pitch of .156 inches and 18 positions across two rows, it offers ample connectivity options for your circuitry. The housing's black color adds a modern touch, while the copper alloy contacts guarantee efficient power transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to streamline your board-to-board connections with precision and ease.