MS27656T21F39PA L/C

Heilind Number:EDA357-018-540-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F39PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-540-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 5 A, it offers efficient power transmission, perfect for a wide range of electronic applications. The two rows of copper alloy contacts, totaling 18 positions, provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for secure and seamless integration. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for various circuit board setups. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and longevity for your electronic devices.