MS27656T21F39PB L/C

Heilind Number:EDA357-018-540-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F39PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-540-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a pitch of .156 in, it ensures reliable power transmission. The connector boasts two rows, each with 18 positions, facilitating seamless board-to-board connections. Its straight mount orientation and .2 in row spacing offer easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Trust in this connector for dependable and long-lasting performance in your PCB assemblies.