357-018-541-101

Heilind Number:EDA357-018-541-101
Manufacturer:EDAC
Manufacturer Number:357-018-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-541-101

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in printed circuit boards. With a striking black color and a single row layout, it offers 18 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in diverse environments. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-performance applications. Install it easily in a straight orientation on your PCB for secure and stable connections. Explore the possibilities with this essential component in the realm of connectors.