MS27656T21F39PC L/C

Heilind Number:EDA357-018-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-541-103

Detailed Description

Enhance connectivity within your electronic setups with our sleek Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCBs. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 5A amperage and straight mount orientation for secure and stable connections, making it a vital component in your electronic assembly projects. Elevate your connectivity game with this essential Card Edge Connector.