MS27656T21F39SA L/C

Heilind Number:EDA357-018-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for high-performance applications. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 contact positions, it offers seamless integration for your circuit boards. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in need of reliable connectors or a DIY enthusiast working on a project, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game and shop now.